Part Details for 2N6039 by General Transistor Corp
Results Overview of 2N6039 by General Transistor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N6039 Information
2N6039 by General Transistor Corp is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N6039
2N6039 CAD Models
2N6039 Part Data Attributes
|
2N6039
General Transistor Corp
Buy Now
Datasheet
|
Compare Parts:
2N6039
General Transistor Corp
Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GENERAL TRANSISTOR CORP | |
Part Package Code | SIP | |
Package Description | TO-126, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 750 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 25 MHz |
Alternate Parts for 2N6039
This table gives cross-reference parts and alternative options found for 2N6039. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6039, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N6039G | onsemi | $0.3518 | 4.0 A, 80 V NPN Darlington Bipolar Power Transistor, TO-225, 500-BLKBX | 2N6039 vs 2N6039G |
2N6039 | Motorola Mobility LLC | Check for Price | 4A, 80V, NPN, Si, POWER TRANSISTOR, TO-225AA | 2N6039 vs 2N6039 |
2N6039 | STMicroelectronics | Check for Price | 4A, 80V, NPN, Si, POWER TRANSISTOR, TO-126, PLASTIC PACKAGE-3 | 2N6039 vs 2N6039 |
2N6039G | Rochester Electronics LLC | Check for Price | 4A, 80V, NPN, Si, POWER TRANSISTOR, TO-225AA, LEAD FREE, PLASTIC, CASE 77-09, 3 PIN | 2N6039 vs 2N6039G |
2N6039 | National Semiconductor Corporation | Check for Price | TRANSISTOR NPN, Si, POWER TRANSISTOR, TO-126, TO-126, 3 PIN, BIP General Purpose Power | 2N6039 vs 2N6039 |
2N6039 | Advanced Semiconductor Inc | Check for Price | Power Bipolar Transistor, 4A I(C), 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | 2N6039 vs 2N6039 |
2N6039 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 4A, 80V, NPN, Si, POWER TRANSISTOR, TO-126, TO-126, 3 PIN | 2N6039 vs 2N6039 |
2N6039 | Space Power Electronics Inc | Check for Price | Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | 2N6039 vs 2N6039 |
2N6039 | Swampscott Electronics Co Inc | Check for Price | Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | 2N6039 vs 2N6039 |