Part Details for 2N6033 by Semicoa Semiconductors
Results Overview of 2N6033 by Semicoa Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N6033 Information
2N6033 by Semicoa Semiconductors is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N6033
2N6033 CAD Models
2N6033 Part Data Attributes
|
2N6033
Semicoa Semiconductors
Buy Now
|
Compare Parts:
2N6033
Semicoa Semiconductors
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMICOA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 40 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 80 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for 2N6033
This table gives cross-reference parts and alternative options found for 2N6033. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6033, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N3054A | Microchip Technology Inc | $58.3448 | Power Bipolar Transistor, 1-Element, NPN | 2N6033 vs 2N3054A |
2N6033 | Vishay Semiconductors | Check for Price | Transistor, | 2N6033 vs 2N6033 |
TIP31C | Harris Semiconductor | Check for Price | Transistor | 2N6033 vs TIP31C |
2N6032 | Harris Semiconductor | Check for Price | Transistor, | 2N6033 vs 2N6032 |
D45H5 | Harris Semiconductor | Check for Price | Transistor, | 2N6033 vs D45H5 |