Part Details for 2N6033 by Microchip Technology Inc
Results Overview of 2N6033 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N6033 Information
2N6033 by Microchip Technology Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N6033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ2546
|
Newark | 120V Npn Power Bjt Tht To-3 Rohs Compliant: Yes |Microchip 2N6033 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.9900 / $112.3100 | Buy Now |
DISTI #
150-2N6033-ND
|
DigiKey | TRANS NPN 120V 40A TO204AA Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$112.3105 | Buy Now |
DISTI #
2N6033
|
Avnet Americas | Transistor BJT NPN 120V 40A 2-Pin TO-3 - Bulk (Alt: 2N6033) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$101.1360 / $108.4174 | Buy Now |
DISTI #
579-2N6033
|
Mouser Electronics | Bipolar Transistors - BJT 120V NPN Power BJT THT | 0 |
|
$120.9500 | Order Now |
DISTI #
2N6033
|
Microchip Technology Inc | Power BJT _ TO-3, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 36 Weeks, 0 Days |
0 Alternates Available |
|
$120.9500 | Buy Now |
|
Onlinecomponents.com | Transistor - NPN Silicon - Power - 120V - 50A - 50 MHz RoHS: Compliant | 0 |
|
$110.6300 / $311.0000 | Buy Now |
|
NAC | Power BJT, TO-3 RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$105.3500 / $123.4100 | Buy Now |
|
Master Electronics | Transistor - NPN Silicon - Power - 120V - 50A - 50 MHz RoHS: Compliant | 0 |
|
$110.6300 / $311.0000 | Buy Now |
Part Details for 2N6033
2N6033 CAD Models
2N6033 Part Data Attributes
|
2N6033
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N6033
Microchip Technology Inc
Power Bipolar Transistor, 40A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 40 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 140 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz |
Alternate Parts for 2N6033
This table gives cross-reference parts and alternative options found for 2N6033. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6033, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N6033E3 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 40A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, | 2N6033 vs 2N6033E3 |
2N6033 Frequently Asked Questions (FAQ)
-
The 2N6033 can operate from -40°C to 150°C, but the maximum junction temperature (TJ) should not exceed 150°C.
-
To ensure proper biasing, the 2N6033 requires a minimum of 10V on the gate with respect to the source, and the drain-source voltage should be at least 10V higher than the gate-source voltage.
-
The recommended gate resistor value for the 2N6033 is between 1kΩ to 10kΩ, depending on the specific application and switching frequency.
-
Yes, the 2N6033 can be used as a switch in high-frequency applications up to 100 kHz, but the gate drive circuitry should be designed to minimize ringing and ensure proper turn-on and turn-off times.
-
To protect the 2N6033 from overvoltage and overcurrent conditions, use a voltage clamp or a zener diode on the drain to limit the voltage, and add a current sense resistor and a fuse or a current limiter to prevent overcurrent.