Part Details for 2N5882 by Silicon Transistor Corporation
Results Overview of 2N5882 by Silicon Transistor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N5882 Information
2N5882 by Silicon Transistor Corporation is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N5882
2N5882 CAD Models
2N5882 Part Data Attributes
|
2N5882
Silicon Transistor Corporation
Buy Now
Datasheet
|
Compare Parts:
2N5882
Silicon Transistor Corporation
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON TRANSISTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 15 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 160 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 4 MHz |
Alternate Parts for 2N5882
This table gives cross-reference parts and alternative options found for 2N5882. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5882, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N5882 | PowerTech Inc | Check for Price | 2N5882, | 2N5882 vs 2N5882 |
2N5882 | Rectron Semiconductor | Check for Price | 2N5882 | 2N5882 vs 2N5882 |
2N5882 | Fairchild Semiconductor Corporation | Check for Price | Transistor, | 2N5882 vs 2N5882 |
2N5882 | National Semiconductor Corporation | Check for Price | TRANSISTOR,BJT,NPN,80V V(BR)CEO,15A I(C),TO-3 | 2N5882 vs 2N5882 |
2N5882 | Intersil Corporation | Check for Price | 2N5882 | 2N5882 vs 2N5882 |
2N5881 | PowerTech Inc | Check for Price | 2N5881, | 2N5882 vs 2N5881 |