Part Details for 2N5868.MOD by TT Electronics Power and Hybrid / Semelab Limited
Results Overview of 2N5868.MOD by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N5868.MOD Information
2N5868.MOD by TT Electronics Power and Hybrid / Semelab Limited is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
470-1105-100 | Amphenol Communications Solutions | Receptacle. mod,10Positions, 10.5mm, NEXLEV | |
470-2105-100 | Amphenol Communications Solutions | Receptacle. mod,20Positions, 10.5mm, NEXLEV | |
470-3105-100 | Amphenol Communications Solutions | Receptacle. mod,30Positions, 10.5mm, NEXLEV |
Part Details for 2N5868.MOD
2N5868.MOD CAD Models
2N5868.MOD Part Data Attributes
|
2N5868.MOD
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
2N5868.MOD
TT Electronics Power and Hybrid / Semelab Limited
5A, 80V, PNP, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-3 | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |
Alternate Parts for 2N5868.MOD
This table gives cross-reference parts and alternative options found for 2N5868.MOD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5868.MOD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BU2515AF | NXP Semiconductors | Check for Price | 9A, 800V, NPN, Si, POWER TRANSISTOR, PLASTIC, SOT-199, 3 PIN | 2N5868.MOD vs BU2515AF |
MJE13071-DR6280 | Intersil Corporation | Check for Price | 5A, 450V, NPN, Si, POWER TRANSISTOR, TO-220AB | 2N5868.MOD vs MJE13071-DR6280 |
2SC4765 | Toshiba America Electronic Components | Check for Price | TRANSISTOR 5 A, 600 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | 2N5868.MOD vs 2SC4765 |
MJ15015.MOD | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 15A, 120V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | 2N5868.MOD vs MJ15015.MOD |
BD501B-DR6269 | Harris Semiconductor | Check for Price | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | 2N5868.MOD vs BD501B-DR6269 |
2SC4311-4100 | Shindengen Electronic Manufacturing Co Ltd | Check for Price | Power Bipolar Transistor, 6A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, ITO-220, 3 PIN | 2N5868.MOD vs 2SC4311-4100 |
2SA1072 | FUJITSU Limited | Check for Price | 12A, 120V, PNP, Si, POWER TRANSISTOR, TO-3 | 2N5868.MOD vs 2SA1072 |
2SD1771AH | Panasonic Electronic Components | Check for Price | Power Bipolar Transistor, 1A I(C), 180V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin | 2N5868.MOD vs 2SD1771AH |
BD500-DR6274 | Intersil Corporation | Check for Price | 5A, 50V, PNP, Si, POWER TRANSISTOR, TO-220AB | 2N5868.MOD vs BD500-DR6274 |
MJ15023.MOD | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 16A, 250V, PNP, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | 2N5868.MOD vs MJ15023.MOD |