Part Details for 2N5796U by Microchip Technology Inc
Results Overview of 2N5796U by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N5796U Information
2N5796U by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N5796U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1195
|
Newark | Dual Small-Signal Bjt Lcc-6 Rohs Compliant: Yes |Microchip 2N5796U RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.2300 / $61.6100 | Buy Now |
DISTI #
2N5796UMS-ND
|
DigiKey | TRANS 2PNP DUAL 60V 600MA U Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.6101 | Buy Now |
DISTI #
2N5796U
|
Avnet Americas | - Bulk (Alt: 2N5796U) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$55.4688 / $59.2250 | Buy Now |
DISTI #
494-2N5796U
|
Mouser Electronics | Bipolar Transistors - BJT Dual Small-Signal BJT RoHS: Not Compliant | 0 |
|
$61.6100 | Order Now |
DISTI #
2N5796U
|
Microchip Technology Inc | Dual Small-Signal BJT _ LCC-6, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
355 Alternates Available |
|
$66.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 355 Factory Stock |
|
$58.8100 / $161.0900 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
$57.7800 / $67.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 355 Factory Stock |
|
$58.8100 / $161.0900 | Buy Now |
Part Details for 2N5796U
2N5796U CAD Models
2N5796U Part Data Attributes
|
2N5796U
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N5796U
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-78 | |
JESD-30 Code | R-CDCC-N6 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 140 ns | |
Turn-on Time-Max (ton) | 50 ns |
Alternate Parts for 2N5796U
This table gives cross-reference parts and alternative options found for 2N5796U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5796U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX2N5796U | Microchip Technology Inc | $147.7367 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78 | 2N5796U vs JANTX2N5796U |
JANTXV2N5796U | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, SURFACE MOUNT PACKAGE-6 | 2N5796U vs JANTXV2N5796U |
JAN2N5796U | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, SURFACE MOUNT PACKAGE-6 | 2N5796U vs JAN2N5796U |
2N5796U | TT Electronics OPTEK Technology | $27.8375 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon | 2N5796U vs 2N5796U |
2N5796U Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 2N5796U is -40°C to +125°C, although it can withstand storage temperatures from -65°C to +150°C.
-
To ensure proper biasing, connect the base to a voltage source through a resistor, and the emitter to ground through another resistor. The base voltage should be around 0.7V to 1.2V higher than the emitter voltage.
-
The maximum collector current the 2N5796U can handle is 1A, but it's recommended to keep it below 500mA for reliable operation and to prevent overheating.
-
Yes, the 2N5796U can be used as a switch, but it's not ideal for high-frequency switching applications due to its relatively slow switching times (around 10-20ns). It's better suited for low-frequency switching or amplification applications.
-
To protect the 2N5796U from ESD, use anti-static wrist straps, mats, or packaging materials when handling the device. You can also add ESD protection diodes or resistors in the circuit to prevent damage.