Part Details for 2N5551 APM PBFREE by Central Semiconductor Corp
Results Overview of 2N5551 APM PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N5551 APM PBFREE Information
2N5551 APM PBFREE by Central Semiconductor Corp is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N5551 APM PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-2N5551APMPBFREETB-ND
|
DigiKey | 160V 600MA 625MW TH TRANSISTOR-S Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3300 / $0.3902 | Buy Now |
DISTI #
2N5551 APM PBFREE
|
Avnet Americas | Transistor GP BJT NPN 160V 0.6A 3-Pin TO-92 Ammo - Ammo Pack (Alt: 2N5551 APM PBFREE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 111 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3274 | Buy Now |
DISTI #
610-2N5551APM
|
Mouser Electronics | Bipolar Transistors - BJT 160V,600mA,625mW Through-Hole Transistor-Small Signal (<=1A) NPN High Voltage RoHS: Compliant | 0 |
|
$0.3420 | Order Now |