Part Details for 2N5486 by NTE Electronics Inc
Results Overview of 2N5486 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N5486 Information
2N5486 by NTE Electronics Inc is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N5486
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C8296
|
Newark | T-Jfet N Channel Rohs Compliant: No |Nte Electronics 2N5486 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Silicon N−Channel JFET Transistor - VHF/UHF Amplifier - 25V - 30mA - TO92 Type Package. RoHS: Compliant |
618 In Stock |
|
$0.9010 / $1.7840 | Buy Now |
Part Details for 2N5486
2N5486 CAD Models
2N5486 Part Data Attributes
2N5486 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the 2N5486 is -55°C to 150°C.
-
Yes, the 2N5486 is a low-noise transistor, making it suitable for audio and RF applications.
-
Yes, the 2N5486 can be used for switching applications, but it's primarily designed for linear amplification and low-noise applications.
-
The maximum collector current rating for the 2N5486 is 500 mA.
-
No, the 2N5486 is not a high-voltage transistor, with a maximum collector-emitter voltage rating of 30V.