Part Details for 2N5486 by Motorola Semiconductor Products
Results Overview of 2N5486 by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N5486 Information
2N5486 by Motorola Semiconductor Products is an RF Small Signal Field-Effect Transistor.
RF Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N5486
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 966 |
|
RFQ |
Part Details for 2N5486
2N5486 CAD Models
2N5486 Part Data Attributes
|
2N5486
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
2N5486
Motorola Semiconductor Products
RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-226AA
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.03 A | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 1 pF | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-226AA | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.35 W | |
Power Dissipation-Max (Abs) | 0.31 W | |
Power Gain-Min (Gp) | 10 dB | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
2N5486 Frequently Asked Questions (FAQ)
-
The maximum safe operating temperature range for the 2N5486 is -55°C to 150°C, although the typical operating temperature range is -40°C to 85°C.
-
To ensure the 2N5486 is properly biased for linear operation, set the base-emitter voltage (Vbe) between 0.6V to 0.8V, and the collector-emitter voltage (Vce) between 2V to 10V, depending on the specific application requirements.
-
The recommended storage temperature range for the 2N5486 is -40°C to 30°C, and the recommended storage humidity range is 40% to 80% relative humidity.
-
Yes, the 2N5486 can be used as a switch, but it's not ideal for high-frequency switching applications due to its relatively slow switching times (typically around 100ns). It's better suited for low-frequency switching or linear amplifier applications.
-
To handle ESD protection when handling the 2N5486, use an anti-static wrist strap or mat, and ensure that all equipment and tools are properly grounded. Avoid touching the device's pins or leads with bare hands, and use ESD-safe packaging and storage materials.