Part Details for 2N5460 by Texas Instruments
Results Overview of 2N5460 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N5460 Information
2N5460 by Texas Instruments is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N5460
2N5460 CAD Models
2N5460 Part Data Attributes
|
2N5460
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
2N5460
Texas Instruments
P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain-source On Resistance-Max | 2000 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 2 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.31 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for 2N5460
This table gives cross-reference parts and alternative options found for 2N5460. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5460, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A5T5460 | Texas Instruments | Check for Price | P-CHANNEL, Si, SMALL SIGNAL, JFET | 2N5460 vs A5T5460 |
2N5460 | InterFET Corporation | Check for Price | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-226AA | 2N5460 vs 2N5460 |
2N5460_L99Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-92, LEAD FREE, TO-92, 3 PIN | 2N5460 vs 2N5460_L99Z |
2N5460 | Solitron Devices Inc | Check for Price | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-92, | 2N5460 vs 2N5460 |
2N5460TRELEADFREE | Central Semiconductor Corp | Check for Price | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-92, | 2N5460 vs 2N5460TRELEADFREE |
2N5460G | Rochester Electronics LLC | Check for Price | P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, LEAD FREE, CASE 29-11, 3 PIN | 2N5460 vs 2N5460G |
2N5460 | Motorola Mobility LLC | Check for Price | P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, TO-226AA, 3 PIN | 2N5460 vs 2N5460 |
2N5460/D74Z | Texas Instruments | Check for Price | P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | 2N5460 vs 2N5460/D74Z |
2N5460 | NXP Semiconductors | Check for Price | TRANSISTOR 40 V, P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, PLASTIC PACKAGE-3, FET General Purpose Small Signal | 2N5460 vs 2N5460 |
2N5460G | onsemi | Check for Price | Small Signal JFET P-Channel, TO-92 (TO-226) 5.33mm Body Height, 1000-BLKBX | 2N5460 vs 2N5460G |