Part Details for 2N5457 by Vishay Intertechnologies
Results Overview of 2N5457 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N5457 Information
2N5457 by Vishay Intertechnologies is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N5457
2N5457 CAD Models
2N5457 Part Data Attributes
|
2N5457
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
2N5457
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 25V, 1-Element, N-Channel, Silicon, Junction FET, TO-92, TO-92, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 25 V | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 3 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 135 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2N5457
This table gives cross-reference parts and alternative options found for 2N5457. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5457, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N5457RL | onsemi | Check for Price | 25V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, PLASTIC, CASE 29-11, 3 PIN | 2N5457 vs 2N5457RL |
2N5457-J14Z | Texas Instruments | Check for Price | N-CHANNEL, Si, SMALL SIGNAL, JFET, PLASTIC PACKAGE-3 | 2N5457 vs 2N5457-J14Z |
2N5457/D29Z-J25Z | Texas Instruments | Check for Price | N-CHANNEL, Si, SMALL SIGNAL, JFET, PLASTIC PACKAGE-3 | 2N5457 vs 2N5457/D29Z-J25Z |
2N5457RLRP | onsemi | Check for Price | 25V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, PLASTIC, CASE 29-11, 3 PIN | 2N5457 vs 2N5457RLRP |
2N5457/D26Z-J61Z | Texas Instruments | Check for Price | N-CHANNEL, Si, SMALL SIGNAL, JFET, PLASTIC PACKAGE-3 | 2N5457 vs 2N5457/D26Z-J61Z |
2N5457/D28Z | Texas Instruments | Check for Price | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | 2N5457 vs 2N5457/D28Z |
2N5457G | onsemi | Check for Price | Small Signal JFET N-Channel, TO-92 (TO-226) 5.33mm Body Height, 1000-BLKBX | 2N5457 vs 2N5457G |
2N5457/D10Z-J22Z | Texas Instruments | Check for Price | N-CHANNEL, Si, SMALL SIGNAL, JFET, PLASTIC PACKAGE-3 | 2N5457 vs 2N5457/D10Z-J22Z |
2N5457/D27Z-J14Z | Texas Instruments | Check for Price | N-CHANNEL, Si, SMALL SIGNAL, JFET, PLASTIC PACKAGE-3 | 2N5457 vs 2N5457/D27Z-J14Z |