Part Details for 2N5323 by Harris Semiconductor
Results Overview of 2N5323 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N5323 Information
2N5323 by Harris Semiconductor is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N5323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANSISTOR,BJT,PNP,50V V(BR)CEO,2A I(C),TO-5 | 9 |
|
$0.7750 / $0.9300 | Buy Now |
|
Rochester Electronics | SMALL SIGNAL PNP TRANSISTOR RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$13.9500 / $17.4400 | Buy Now |
Part Details for 2N5323
2N5323 CAD Models
2N5323 Part Data Attributes
|
2N5323
Harris Semiconductor
Buy Now
|
Compare Parts:
2N5323
Harris Semiconductor
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 10 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 50 MHz |
2N5323 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the 2N5323 is -55°C to 150°C.
-
Yes, the 2N5323 can be used as a switch, but it's not recommended due to its relatively low current gain (hFE) and high saturation voltage (Vce(sat)). It's better suited for amplifier applications.
-
To ensure the 2N5323 is biased correctly, you should follow the recommended biasing circuit and component values provided in the datasheet. Additionally, you can use a voltage divider network to set the base voltage and a current-limiting resistor to prevent excessive current.
-
The maximum power dissipation for the 2N5323 is 1.5 watts. You should ensure that the transistor is properly heat-sinked and that the power dissipation is within the recommended limits to prevent overheating.
-
While the 2N5323 is a standard transistor type, it's recommended to check the datasheet of the replacement transistor to ensure it has the same or similar electrical characteristics, such as voltage and current ratings, gain, and frequency response.