Part Details for 2N5210 by NTE Electronics Inc
Results Overview of 2N5210 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N5210 Information
2N5210 by NTE Electronics Inc is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N5210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C8284
|
Newark | Transistor, Npn, 50V, Transistor Polarity:Npn, Collector Emitter Voltage Max:50V, Continuous Collector Current:100Ma, Power Dissipation:625Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:30Mhz, Msl:- Rohs Compliant: Yes |Nte Electronics 2N5210 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Transistor NPN Silicon Bvceo=50V IC=50ma TO-92 Case Low Noise High Gain General Purpose Amplifier RoHS: Compliant |
63 In Stock |
|
$0.1862 / $0.3036 | Buy Now |
Part Details for 2N5210
2N5210 CAD Models
2N5210 Part Data Attributes
|
2N5210
NTE Electronics Inc
Buy Now
|
Compare Parts:
2N5210
NTE Electronics Inc
|
Samacsys Manufacturer | NTE ELECTRONICS |