Part Details for 2N5210 by Crimson Semiconductor Inc
Results Overview of 2N5210 by Crimson Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N5210 Information
2N5210 by Crimson Semiconductor Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N5210
2N5210 CAD Models
2N5210 Part Data Attributes
|
2N5210
Crimson Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
2N5210
Crimson Semiconductor Inc
Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRIMSON SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 4 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.62 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz |
Alternate Parts for 2N5210
This table gives cross-reference parts and alternative options found for 2N5210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N5210 | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-226AA, TO-226AA, 3 PIN | 2N5210 vs 2N5210 |
2N5210/D27Z-J35Z | Texas Instruments | Check for Price | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR | 2N5210 vs 2N5210/D27Z-J35Z |
2N5210/D75Z | Texas Instruments | Check for Price | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | 2N5210 vs 2N5210/D75Z |
2N5210D27Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | 2N5210 vs 2N5210D27Z |
2N5210L34Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | 2N5210 vs 2N5210L34Z |
2N5210/J05Z | Texas Instruments | Check for Price | NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | 2N5210 vs 2N5210/J05Z |
2N5210TRELEADFREE | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | 2N5210 vs 2N5210TRELEADFREE |
2N5210TA | onsemi | Check for Price | Amplifier Transistors, TO-92-3 LF, 2000-FNFLD | 2N5210 vs 2N5210TA |