Part Details for 2N5210 TIN/LEAD by Central Semiconductor Corp
Results Overview of 2N5210 TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N5210 TIN/LEAD Information
2N5210 TIN/LEAD by Central Semiconductor Corp is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C006A-20AXI | Rochester Electronics LLC | 16KX8 DUAL-PORT SRAM, 20ns, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-64 | |
9513APC-G | Rochester Electronics LLC | 9513A - Rochester Manufactured 9513, System Timing Controller, 44 PLCC Package, Commercial Temp spec. |
Price & Stock for 2N5210 TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N5210 TIN/LEAD
|
Avnet Americas | Transistor GP BJT NPN 50V 50mA 3-Pin Through Hole TO-92 Box - Boxed Product (Development Kits) (Alt: 2N5210 TIN/LEAD) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Box | 0 |
|
$0.1581 / $0.1683 | Buy Now |
DISTI #
610-2N5210-TL
|
Mouser Electronics | Bipolar Transistors - BJT NPN 50Vceo 50Vcbo 4.5Vebo 50mA 250mW RoHS: Compliant | 0 |
|
$0.1680 / $0.1750 | Order Now |
Part Details for 2N5210 TIN/LEAD
2N5210 TIN/LEAD CAD Models
2N5210 TIN/LEAD Part Data Attributes
|
2N5210 TIN/LEAD
Central Semiconductor Corp
Buy Now
|
Compare Parts:
2N5210 TIN/LEAD
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |