Part Details for 2N5154U3 by Microsemi Corporation
Results Overview of 2N5154U3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N5154U3 Information
2N5154U3 by Microsemi Corporation is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N5154U3
2N5154U3 CAD Models
2N5154U3 Part Data Attributes
|
2N5154U3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
2N5154U3
Microsemi Corporation
Small Signal Bipolar Transistor, 2A I(C), NPN,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Microsemi Corporation | |
Collector Current-Max (IC) | 2 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 70 | |
JESD-30 Code | R-XDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 10 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for 2N5154U3
This table gives cross-reference parts and alternative options found for 2N5154U3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5154U3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANSM2N5154U3 | Microchip Technology Inc | $253.8027 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | 2N5154U3 vs JANSM2N5154U3 |
JANSP2N5154U3 | Microchip Technology Inc | $253.8027 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | 2N5154U3 vs JANSP2N5154U3 |
JANSL2N5154U3 | Microchip Technology Inc | $256.2409 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | 2N5154U3 vs JANSL2N5154U3 |
JANSF2N5154U3 | Microchip Technology Inc | $270.5172 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | 2N5154U3 vs JANSF2N5154U3 |
JANTX2N5154U3 | VPT Components | Check for Price | Small Signal Bipolar Transistor, | 2N5154U3 vs JANTX2N5154U3 |
2N5154U3 | MACOM | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, | 2N5154U3 vs 2N5154U3 |
JAN2N5154U3 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 2A I(C), NPN, | 2N5154U3 vs JAN2N5154U3 |
JANSR2N5154U3 | Microchip Technology Inc | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | 2N5154U3 vs JANSR2N5154U3 |
JANSR2N5154U3 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, | 2N5154U3 vs JANSR2N5154U3 |
2N5154U3 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 2N5154U3 is -55°C to 125°C.
-
To ensure proper biasing, the 2N5154U3 requires a voltage supply of 15V to 30V, and a current limit resistor (RCL) of 1kΩ to 10kΩ. Additionally, a bypass capacitor (CBP) of 10nF to 100nF is recommended to filter out noise.
-
The maximum power dissipation of the 2N5154U3 is 1.5W. It is essential to ensure that the device does not exceed this limit to prevent overheating and damage.
-
Yes, the 2N5154U3 is designed for high-reliability applications, including aerospace, defense, and industrial control systems. It meets the requirements of MIL-PRF-19500 and is screened to JAN, JANTX, and JANTXV standards.
-
To prevent ESD damage, handle the 2N5154U3 with anti-static wrist straps, mats, or other ESD protection devices. Ensure that the device is stored in anti-static packaging and handled in an ESD-controlled environment.