Part Details for 2N5154L by Microchip Technology Inc
Results Overview of 2N5154L by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N5154L Information
2N5154L by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N5154L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2795
|
Newark | 80V 2A 1W Npn Long-Lead Power Bjt Tht To-5 Rohs Compliant: Yes |Microchip 2N5154L RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6100 / $14.1600 | Buy Now |
DISTI #
2N5154L-ND
|
DigiKey | TRANS NPN 80V 2A TO-5AA Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.1600 | Buy Now |
DISTI #
2N5154L
|
Avnet Americas | Trans GP BJT NPN 80V 2A 3-Pin TO-5 Bag - Bulk (Alt: 2N5154L) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7488 / $13.6125 | Buy Now |
DISTI #
494-2N5154L
|
Mouser Electronics | Bipolar Transistors - BJT 80V 2A 1W NPN Long-Lead Power BJT THT RoHS: Not Compliant | 0 |
|
$14.1600 | Order Now |
DISTI #
2N5154L
|
Microchip Technology Inc | Power BJT _ TO-5, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$15.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.5200 / $28.3100 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 22 Package Multiple: 1 | 0 |
|
$13.2800 / $15.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.5200 / $28.3100 | Buy Now |
Part Details for 2N5154L
2N5154L CAD Models
2N5154L Part Data Attributes
|
2N5154L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N5154L
Microchip Technology Inc
Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Collector Current-Max (IC) | 2 A | |
Collector-Base Capacitance-Max | 250 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
Fall Time-Max (tf) | 500 ns | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 10 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1500 ns | |
Turn-on Time-Max (ton) | 500 ns | |
VCEsat-Max | 1.5 V |