Part Details for 2N5153RSHRG by STMicroelectronics
Results Overview of 2N5153RSHRG by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N5153RSHRG Information
2N5153RSHRG by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N5153RSHRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N5153RSHRG
|
Avnet Americas | Trans GP BJT PNP 80V 5A 3-Pin SMD.5 Strip - Bulk (Alt: 2N5153RSHRG) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
2N5153RSHRG
|
Avnet Silica | Trans GP BJT PNP 80V 5A 3Pin SMD5 Strip (Alt: 2N5153RSHRG) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 2N5153RSHRG
2N5153RSHRG CAD Models
2N5153RSHRG Part Data Attributes
|
2N5153RSHRG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
2N5153RSHRG
STMicroelectronics
Rad-Hard 80 V, 5 A PNP transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
2N5153RSHRG Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 2N5153RSHRG is -55°C to 150°C, as specified in the datasheet. However, it's essential to note that the device's performance may degrade at extreme temperatures, and it's crucial to consider thermal management and heat dissipation in your design.
-
To ensure proper biasing, follow the recommended biasing circuit and voltage levels specified in the datasheet. Additionally, consider the device's input and output impedance, and ensure that the surrounding circuitry is designed to provide a stable voltage supply and minimize noise and oscillations.
-
The maximum safe operating area (SOA) for the 2N5153RSHRG is not explicitly stated in the datasheet. However, you can estimate the SOA by considering the device's maximum ratings for voltage, current, and power dissipation. It's essential to ensure that your design operates within the recommended SOA to prevent device damage or failure.
-
The 2N5153RSHRG has built-in ESD protection, but it's still essential to follow proper handling and storage procedures to prevent ESD damage. Use anti-static wrist straps, mats, and packaging materials, and ensure that your design includes ESD protection circuitry, such as TVS diodes or resistors, to protect the device from external ESD events.
-
The recommended PCB layout and thermal management strategy for the 2N5153RSHRG involves using a multi-layer PCB with a solid ground plane, placing the device near a heat sink or thermal pad, and ensuring good thermal conductivity between the device and the heat sink. Additionally, consider using thermal vias and thermal interface materials to improve heat dissipation.