Part Details for 2N5152L by Semicoa Semiconductors
Results Overview of 2N5152L by Semicoa Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N5152L Information
2N5152L by Semicoa Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N5152L
2N5152L CAD Models
2N5152L Part Data Attributes
|
2N5152L
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2N5152L
Semicoa Semiconductors
Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Part Package Code | TO-5 | |
Package Description | HERMETIC SEALED, METAL CAN-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1500 ns | |
Turn-on Time-Max (ton) | 500 ns |
Alternate Parts for 2N5152L
This table gives cross-reference parts and alternative options found for 2N5152L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5152L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV2N5152L | Microchip Technology Inc | $18.4056 | Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, NPN, Silicon, TO-5, Metal, 3 Pin | 2N5152L vs JANTXV2N5152L |
JANSD2N5152L | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, | 2N5152L vs JANSD2N5152L |
JANSF2N5152L | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 2A I(C), NPN, | 2N5152L vs JANSF2N5152L |
JANS2N5152L | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, NPN, Silicon, TO-5, Metal, 3 Pin, TO-5, 3 PIN | 2N5152L vs JANS2N5152L |
JANJ2N5152L | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, | 2N5152L vs JANJ2N5152L |
JAN2N5152L | VPT Components | Check for Price | Small Signal Bipolar Transistor, | 2N5152L vs JAN2N5152L |
JANSR2N5152L | VPT Components | Check for Price | Small Signal Bipolar Transistor, | 2N5152L vs JANSR2N5152L |
JANTXVR2N5152L | VPT Components | Check for Price | Small Signal Bipolar Transistor, | 2N5152L vs JANTXVR2N5152L |
JANSM2N5152L | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, | 2N5152L vs JANSM2N5152L |
JANSR2N5152L | Microchip Technology Inc | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | 2N5152L vs JANSR2N5152L |