Part Details for 2N5152L by Cobham Semiconductor Solutions
Results Overview of 2N5152L by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N5152L Information
2N5152L by Cobham Semiconductor Solutions is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N5152L
2N5152L CAD Models
2N5152L Part Data Attributes
Alternate Parts for 2N5152L
This table gives cross-reference parts and alternative options found for 2N5152L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5152L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N5152L | Cobham PLC | Check for Price | Small Signal Bipolar Transistor | 2N5152L vs 2N5152L |
2N5152U3 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 5mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-276AB, HERMETIC SEALED, CERAMIC, SMD1, 3 PIN | 2N5152L vs 2N5152U3 |
2N5152L | MACOM | Check for Price | Small Signal Bipolar Transistor, | 2N5152L vs 2N5152L |
2N5152U3 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 2A I(C), NPN, | 2N5152L vs 2N5152U3 |
2N5152U3R4 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 5mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-276AB, HERMETIC SEALED, CERAMIC, SMD1, 3 PIN | 2N5152L vs 2N5152U3R4 |