Part Details for 2N5152 by VPT Components
Results Overview of 2N5152 by VPT Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N5152 Information
2N5152 by VPT Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N5152
2N5152 CAD Models
2N5152 Part Data Attributes
Alternate Parts for 2N5152
This table gives cross-reference parts and alternative options found for 2N5152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANSF2N5152 | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 2A I(C), NPN, | 2N5152 vs JANSF2N5152 |
JANSL2N5152 | Microchip Technology Inc | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | 2N5152 vs JANSL2N5152 |
JANKCDF2N5152 | Microchip Technology Inc | Check for Price | Transistor | 2N5152 vs JANKCDF2N5152 |
JANSP2N5152 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, | 2N5152 vs JANSP2N5152 |
JANTX2N5152 | Microchip Technology Inc | Check for Price | Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, NPN, Silicon, TO-5, Metal, 3 Pin | 2N5152 vs JANTX2N5152 |
JANSR2N5152 | Microchip Technology Inc | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | 2N5152 vs JANSR2N5152 |
JANKCE2N5152 | VPT Components | Check for Price | Small Signal Bipolar Transistor, | 2N5152 vs JANKCE2N5152 |
2N5152 | Cobham PLC | Check for Price | Small Signal Bipolar Transistor | 2N5152 vs 2N5152 |
JANSM2N5152 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, | 2N5152 vs JANSM2N5152 |
JAN2N5152 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, NPN, Silicon, TO-5, Metal, 3 Pin, TO-5, 3 PIN | 2N5152 vs JAN2N5152 |