Part Details for 2N5152 by Semitronics Corp
Results Overview of 2N5152 by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N5152 Information
2N5152 by Semitronics Corp is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N5152
2N5152 CAD Models
2N5152 Part Data Attributes
|
2N5152
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
2N5152
Semitronics Corp
Power Bipolar Transistor, 1-Element, Silicon, TO-39, Metal, 3 Pin, TO-39, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRONICS CORP | |
Part Package Code | TO-39 | |
Package Description | TO-39, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for 2N5152
This table gives cross-reference parts and alternative options found for 2N5152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANS2N5152 | Cobham Semiconductor Solutions | Check for Price | Small Signal Bipolar Transistor | 2N5152 vs JANS2N5152 |
2N5152 | Texas Instruments | Check for Price | 2000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 | 2N5152 vs 2N5152 |
2N5152R1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 5000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, METAL, TO-39, 3 PIN | 2N5152 vs 2N5152R1 |
JAN2N5152 | Cobham PLC | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 | 2N5152 vs JAN2N5152 |
2N5152 | Vishay Semiconductors | Check for Price | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, Metal, 3 Pin, TO-39, 3 PIN | 2N5152 vs 2N5152 |
JAN2N5152 | MACOM | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 | 2N5152 vs JAN2N5152 |
2N5152 | New England Semiconductor | Check for Price | Power Bipolar Transistor, 1-Element, Silicon, TO-39, Metal, 3 Pin, | 2N5152 vs 2N5152 |
JANTXV2N5152 | Cobham PLC | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 | 2N5152 vs JANTXV2N5152 |
2N5152R1 | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, METAL, TO-39, 3 PIN | 2N5152 vs 2N5152R1 |