Part Details for 2N5064 TIN/LEAD by Central Semiconductor Corp
Results Overview of 2N5064 TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N5064 TIN/LEAD Information
2N5064 TIN/LEAD by Central Semiconductor Corp is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KN4AE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ222MA4B | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for 2N5064 TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-2N5064TIN/LEAD-ND
|
DigiKey | .8A 200V TH SCR Min Qty: 5000 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.2511 | Buy Now |
DISTI #
2N5064 TIN/LEAD
|
Avnet Americas | SCR 200V 800mA 3-Pin TO-92 Box - Boxed Product (Development Kits) (Alt: 2N5064 TIN/LEAD) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Box | 0 |
|
$0.2461 | Buy Now |
DISTI #
610-2N5064-TL
|
Mouser Electronics | SCRs 200Vdrm 0.8A Rms RoHS: Compliant | 0 |
|
$0.2340 | Order Now |
Part Details for 2N5064 TIN/LEAD
2N5064 TIN/LEAD CAD Models
2N5064 TIN/LEAD Part Data Attributes
|
2N5064 TIN/LEAD
Central Semiconductor Corp
Buy Now
|
Compare Parts:
2N5064 TIN/LEAD
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |