Part Details for 2N5062RLRAG by onsemi
Results Overview of 2N5062RLRAG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N5062RLRAG Information
2N5062RLRAG by onsemi is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for 2N5062RLRAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88039394
|
Verical | SCR 100V 0.8A(RMS) 10A 3-Pin TO-92 T/R Min Qty: 1825 Package Multiple: 1 Date Code: 1001 | Americas - 2092 |
|
$0.1535 / $0.2055 | Buy Now |
|
Quest Components | 1038 |
|
$0.2136 / $0.7120 | Buy Now | |
|
Rochester Electronics | Silicon Controlled Rectifier, 0.8A, 510mA , 100V, 100V, TO-92 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2092 |
|
$0.1228 / $0.1981 | Buy Now |
Part Details for 2N5062RLRAG
2N5062RLRAG CAD Models
2N5062RLRAG Part Data Attributes
|
2N5062RLRAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N5062RLRAG
onsemi
Silicon Controlled Rectifier - SCR, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | LEAD FREE, PLASTIC, CASE 29-11, TO-226AA, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-11 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Circuit Commutated Turn-off Time-Nom | 30 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e1 | |
Leakage Current-Max | 0.01 mA | |
Non-Repetitive Pk On-state Cur | 10 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 510 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 100 V | |
Repetitive Peak Reverse Voltage | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for 2N5062RLRAG
This table gives cross-reference parts and alternative options found for 2N5062RLRAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5062RLRAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EC103A | Teccor | Check for Price | Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-92, TO-92, 3 PIN | 2N5062RLRAG vs EC103A |
MCR100-3 | Texas Instruments | Check for Price | SCR, TO-92 | 2N5062RLRAG vs MCR100-3 |
2N5062APM | Central Semiconductor Corp | Check for Price | Silicon Controlled Rectifier, 0.8A I(T)RMS, 100V V(RRM), 1 Element, TO-92 | 2N5062RLRAG vs 2N5062APM |
2N5062TRB | Central Semiconductor Corp | Check for Price | Silicon Controlled Rectifier, 0.8A I(T)RMS, 100V V(RRM), 1 Element, TO-92 | 2N5062RLRAG vs 2N5062TRB |
2N5062TRG | Central Semiconductor Corp | Check for Price | Silicon Controlled Rectifier, 0.8A I(T)RMS, 100V V(RRM), 1 Element, TO-92 | 2N5062RLRAG vs 2N5062TRG |
2N5062RLRAG Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 2N5062RLRAG is -40°C to 150°C.
-
To ensure reliability, follow proper storage and handling procedures, use a clean and dry environment, and avoid exceeding the maximum ratings specified in the datasheet.
-
The 2N5062RLRAG has built-in ESD protection, but it's still recommended to follow standard ESD handling procedures to prevent damage.
-
The 2N5062RLRAG is rated for a maximum voltage of 600V. Exceeding this voltage may cause damage or affect reliability.
-
Use a systematic approach to troubleshoot issues, checking for proper voltage and current ratings, correct pin connections, and ensuring the device is operated within its specified parameters.