Part Details for 2N5012 by Microsemi Corporation
Results Overview of 2N5012 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N5012 Information
2N5012 by Microsemi Corporation is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N5012
2N5012 CAD Models
2N5012 Part Data Attributes
|
2N5012
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
2N5012
Microsemi Corporation
Small Signal Bipolar Transistor, 0.2A I(C), 700V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | TO-5, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 700 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for 2N5012
This table gives cross-reference parts and alternative options found for 2N5012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N5012 | General Diode Corp | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), NPN | 2N5012 vs 2N5012 |
2N5012 | Solid State Devices Inc (SSDI) | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | 2N5012 vs 2N5012 |
2N5012 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 2N5012 is -55°C to 125°C, although it can withstand storage temperatures from -65°C to 150°C.
-
To ensure proper biasing, the 2N5012 requires a negative gate-source voltage (Vgs) of at least -2V to -5V, and a drain-source voltage (Vds) of up to 400V. Additionally, a gate resistor (Rg) of 1kΩ to 10kΩ is recommended to limit gate current.
-
The maximum allowable power dissipation for the 2N5012 is 125W, assuming a case temperature (Tc) of 25°C. However, this value decreases as the case temperature increases.
-
To protect the 2N5012 from ESD, handle the device with anti-static wrist straps, mats, or bags. Avoid touching the device's pins or leads, and ensure that the device is stored in a static-shielding bag or tube.
-
Yes, the 2N5012 can be used in switching applications, but it's essential to ensure that the device is properly biased and that the switching frequency is within the recommended range (typically up to 100 kHz). Additionally, consider using a gate driver or a switching circuit to minimize switching losses.