Part Details for 2N5010S by Microchip Technology Inc
Results Overview of 2N5010S by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N5010S Information
2N5010S by Microchip Technology Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N5010S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ2383
|
Newark | 500V 200Ma 1W Npn Short-Lead Power Bjt Tht To-39 Rohs Compliant: Yes |Microchip 2N5010S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2500 / $18.9800 | Buy Now |
DISTI #
150-2N5010S-ND
|
DigiKey | TRANS NPN 500V 0.2A TO39 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.9800 | Buy Now |
DISTI #
2N5010S
|
Avnet Americas | Transistor BJT NPN 500V 200mA 3-Pin TO-39 - Bulk (Alt: 2N5010S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$17.0880 / $18.2500 | Buy Now |
DISTI #
579-2N5010S
|
Mouser Electronics | Bipolar Transistors - BJT 500V 200mA 1W NPN Short-Lead Power BJT THT | 0 |
|
$18.9800 | Order Now |
DISTI #
2N5010S
|
Microchip Technology Inc | Power BJT _ TO-39, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$20.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.1200 / $37.9600 | Buy Now |
|
NAC | Power BJT, TO-39 RoHS: Compliant Min Qty: 17 Package Multiple: 1 | 0 |
|
$17.8000 / $20.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.1200 / $37.9600 | Buy Now |
Part Details for 2N5010S
2N5010S CAD Models
2N5010S Part Data Attributes
|
2N5010S
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N5010S
Microchip Technology Inc
Power Bipolar Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Qualification Status | Not Qualified |