Part Details for 2N4930U4 by Microchip Technology Inc
Results Overview of 2N4930U4 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N4930U4 Information
2N4930U4 by Microchip Technology Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N4930U4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ2370
|
Newark | 200V 200Ma 1W Power Bjt Smt U4 Rohs Compliant: Yes |Microchip 2N4930U4 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.7500 / $71.5000 | Buy Now |
DISTI #
150-2N4930U4-ND
|
DigiKey | TRANS PNP 200V 0.2A U4 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.5000 | Buy Now |
DISTI #
2N4930U4
|
Avnet Americas | Transistor BJT NPN 200V 200mA 3-Pin U4 - Bulk (Alt: 2N4930U4) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$64.3872 / $69.0214 | Buy Now |
DISTI #
579-2N4930U4
|
Mouser Electronics | Bipolar Transistors - BJT 200V 200Ma 1W Power BJT SMT | 0 |
|
$71.5000 | Order Now |
DISTI #
2N4930U4
|
Microchip Technology Inc | Power BJT _ U4, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$77.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$70.4300 / $198.0000 | Buy Now |
|
NAC | Power BJT, U4 RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$67.0700 / $78.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$70.4300 / $198.0000 | Buy Now |
Part Details for 2N4930U4
2N4930U4 CAD Models
2N4930U4 Part Data Attributes
|
2N4930U4
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N4930U4
Microchip Technology Inc
Power Bipolar Transistor, 0.2A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 15 pF | |
Collector-Emitter Voltage-Max | 200 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-XBCC-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 10 W | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
VCEsat-Max | 1.2 V |