Part Details for 2N4930 by Swampscott Electronics Co Inc
Results Overview of 2N4930 by Swampscott Electronics Co Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N4930 Information
2N4930 by Swampscott Electronics Co Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N4930
2N4930 CAD Models
2N4930 Part Data Attributes
|
2N4930
Swampscott Electronics Co Inc
Buy Now
Datasheet
|
Compare Parts:
2N4930
Swampscott Electronics Co Inc
Small Signal Bipolar Transistor, 0.05A I(C), 200V V(BR)CEO, PNP, Silicon, TO-39, TO-39, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SWAMPSCOTT ELECTRONICS CO INC | |
Part Package Code | TO-39 | |
Package Description | TO-39, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 200 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 20 MHz |
Alternate Parts for 2N4930
This table gives cross-reference parts and alternative options found for 2N4930. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4930, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N4930 | Microchip Technology Inc | $11.0975 | Small Signal Bipolar Transistor, 0.2A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD | 2N4930 vs 2N4930 |
2N4930 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 50mA, 200V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | 2N4930 vs 2N4930 |
2N4930 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN | 2N4930 vs 2N4930 |
JANTX2N4930 | CRYSTALONICS Inc | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | 2N4930 vs JANTX2N4930 |
2N4930 | Hi-Tron Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | 2N4930 vs 2N4930 |
2N4930 | Crimson Semiconductor Inc | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 200V V(BR)CEO, PNP, Silicon, TO-39, TO-39, 3 PIN | 2N4930 vs 2N4930 |
2N4930 | Advanced Semiconductor Inc | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | 2N4930 vs 2N4930 |
2N4930.MOD | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | 2N4930 vs 2N4930.MOD |