Part Details for 2N4923 by New Jersey Semiconductor Products Inc
Results Overview of 2N4923 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N4923 Information
2N4923 by New Jersey Semiconductor Products Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N4923
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | ON Semi 2N4923G NPN Bipolar Transistor, 1 A, 80 V, 3-Pin TO-225 | ON Semiconductor 2N4923G RoHS: Compliant |
1 In Stock |
|
$0.6600 / $0.9790 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,NPN,80V V(BR)CEO,1A I(C),TO-126 | 7859 |
|
$0.9460 / $3.4400 | Buy Now |
Part Details for 2N4923
2N4923 CAD Models
2N4923 Part Data Attributes
|
2N4923
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
2N4923
New Jersey Semiconductor Products Inc
Trans GP BJT NPN 80V 1A 3-Pin TO-126 Box
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |