Part Details for 2N4923 by NTE Electronics Inc
Results Overview of 2N4923 by NTE Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N4923 Information
2N4923 by NTE Electronics Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N4923
2N4923 CAD Models
2N4923 Part Data Attributes
|
2N4923
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
2N4923
NTE Electronics Inc
Power Bipolar Transistor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3 A | |
Collector-Base Capacitance-Max | 100 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 30 W | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz | |
VCEsat-Max | 0.6 V |
2N4923 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the 2N4923 is -55°C to 150°C.
-
Yes, the 2N4923 is a RoHS-compliant device, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The recommended storage temperature range for the 2N4923 is -55°C to 150°C.
-
Yes, the 2N4923 is suitable for use in high-reliability applications, such as aerospace, defense, and medical devices, due to its high-quality construction and rigorous testing.
-
Yes, the 2N4923 is compatible with lead-free soldering processes, making it suitable for use in modern electronic assemblies.