Part Details for 2N4915 by Digitron Semiconductors
Results Overview of 2N4915 by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N4915 Information
2N4915 by Digitron Semiconductors is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N4915
2N4915 CAD Models
2N4915 Part Data Attributes
|
2N4915
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2N4915
Digitron Semiconductors
TRANSISTOR,BJT,NPN,80V V(BR)CEO,5A I(C),TO-3
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Terminal Finish | Tin/Lead (Sn/Pb) |