Part Details for 2N4906 by onsemi
Results Overview of 2N4906 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N4906 Information
2N4906 by onsemi is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N4906
2N4906 CAD Models
2N4906 Part Data Attributes
|
2N4906
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N4906
onsemi
TRANSISTOR TRANSISTOR,BJT,PNP,80V V(BR)CEO,5A I(C),TO-3, BIP General Purpose Power
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Reach Compliance Code | compliant | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |
Alternate Parts for 2N4906
This table gives cross-reference parts and alternative options found for 2N4906. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4906, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BD436S | Rochester Electronics LLC | Check for Price | 4A, 32V, PNP, Si, POWER TRANSISTOR, TO-126 | 2N4906 vs BD436S |
2N5884 | Rochester Electronics LLC | Check for Price | 25A, 80V, PNP, Si, POWER TRANSISTOR, TO-204AA, CASE 1-07, TO-3, 2 PIN | 2N4906 vs 2N5884 |
2N5884G | Rochester Electronics LLC | Check for Price | 25A, 80V, PNP, Si, POWER TRANSISTOR, TO-204AA, CASE 1-07, TO-3, 2 PIN | 2N4906 vs 2N5884G |
TIP48G | Rochester Electronics LLC | Check for Price | 1A, 300V, NPN, Si, POWER TRANSISTOR, TO-220AB, ROHS COMPLIANT, PLASTIC, CASE 221A-09, 3 PIN | 2N4906 vs TIP48G |
BD436T | Rochester Electronics LLC | Check for Price | 4A, 32V, PNP, Si, POWER TRANSISTOR, TO-225AA, PLASTIC, CASE 77-09, 3 PIN | 2N4906 vs BD436T |
BD436STU | Rochester Electronics LLC | Check for Price | 4A, 32V, PNP, Si, POWER TRANSISTOR, TO-126 | 2N4906 vs BD436STU |
TIP48 | Rochester Electronics LLC | Check for Price | 1A, 300V, NPN, Si, POWER TRANSISTOR, TO-220AB, PLASTIC, CASE 221A-09, 3 PIN | 2N4906 vs TIP48 |