Part Details for 2N4861 by Calogic Inc
Results Overview of 2N4861 by Calogic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N4861 Information
2N4861 by Calogic Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N4861
2N4861 CAD Models
2N4861 Part Data Attributes
|
2N4861
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
2N4861
Calogic Inc
Power Field-Effect Transistor, N-Channel, Junction FET
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALOGIC LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
FET Technology | JUNCTION | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.36 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 2N4861
This table gives cross-reference parts and alternative options found for 2N4861. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4861, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MQ2N4861 | Microchip Technology Inc | $63.4639 | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA | 2N4861 vs MQ2N4861 |
2N4861 | New England Semiconductor | Check for Price | 2N4861, | 2N4861 vs 2N4861 |
2N4861A | New Jersey Semiconductor Products Inc | Check for Price | Trans JFET N-CH 30V 3-Pin TO-18 | 2N4861 vs 2N4861A |
2N4861ALEADFREE | Central Semiconductor Corp | Check for Price | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, TO-18, | 2N4861 vs 2N4861ALEADFREE |
JANS2N4861UB | VPT Components | Check for Price | Small Signal Field-Effect Transistor, | 2N4861 vs JANS2N4861UB |
2N4861 | National Semiconductor Corporation | Check for Price | TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-18, FET General Purpose Small Signal | 2N4861 vs 2N4861 |
JAN2N4861 | VPT Components | Check for Price | Small Signal Field-Effect Transistor, | 2N4861 vs JAN2N4861 |
2N4861ACHIP | Solitron Devices Inc | Check for Price | 2N4861ACHIP, DIE | 2N4861 vs 2N4861ACHIP |