Part Details for 2N4399 by NTE Electronics Inc
Results Overview of 2N4399 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N4399 Information
2N4399 by NTE Electronics Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N4399
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C8268
|
Newark | Silicon Pnp Transistor, 60V, 30A, To-3, Transistor Polarity:Pnp, Collector Emitter Voltage Max:60V, Continuous Collector Current:30A, Power Dissipation:5W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:-, Msl:- Rohs Compliant: Yes |Nte Electronics 2N4399 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 2N4399
2N4399 CAD Models
2N4399 Part Data Attributes
|
2N4399
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
2N4399
NTE Electronics Inc
T-PNP SI- AF AMP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 30 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
Fall Time-Max (tf) | 600 ns | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 5 W | |
Power Dissipation-Max (Abs) | 200 W | |
Rise Time-Max (tr) | 400 ns | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz | |
Turn-off Time-Max (toff) | 2100 ns | |
VCEsat-Max | 4 V |
2N4399 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the 2N4399 is -55°C to 150°C.
-
Yes, the 2N4399 is a RoHS-compliant device, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The recommended storage temperature range for the 2N4399 is -55°C to 150°C.
-
Yes, the 2N4399 is suitable for use in high-reliability applications, such as aerospace, defense, and medical devices, due to its high-quality construction and rigorous testing.
-
The 2N4399 is a general-purpose JFET transistor, but it may not be a direct drop-in replacement for other JFET transistors due to differences in pinout, voltage ratings, or other characteristics. Always check the datasheet and consult with a qualified engineer before substituting the 2N4399 for another JFET transistor.