Part Details for 2N4399 by Microchip Technology Inc
Results Overview of 2N4399 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N4399 Information
2N4399 by Microchip Technology Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N4399
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0781
|
Newark | 60V 30A 5W Pnp Power Bjt Tht To-3 Rohs Compliant: Yes |Microchip 2N4399 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.0600 / $58.3100 | Buy Now |
DISTI #
2N4399MS-ND
|
DigiKey | TRANS PNP 60V 30A TO204AA Min Qty: 1 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.3104 / $62.7900 | Buy Now |
DISTI #
2N4399
|
Avnet Americas | Trans GP BJT PNP 60V 30A 3-Pin(2+Tab) TO-3 - Bulk (Alt: 2N4399) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$52.4746 / $56.0625 | Buy Now |
DISTI #
494-2N4399
|
Mouser Electronics | Bipolar Transistors - BJT 60V 30A 5W PNP Power BJT THT RoHS: Not Compliant | 52 |
|
$58.3100 / $62.7900 | Buy Now |
DISTI #
2N4399
|
Microchip Technology Inc | Power BJT _ TO-3, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 36 Weeks, 0 Days |
109 Alternates Available |
|
$62.7900 | Buy Now |
|
Onlinecomponents.com | Trans GP BJT PNP 60V 30A 5000mW 3-Pin(2+Tab) TO-3 Tray RoHS: Compliant | 0 |
|
$54.5400 / $65.9600 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Tray | 0 |
|
$54.7000 / $64.0700 | Buy Now |
|
Master Electronics | Trans GP BJT PNP 60V 30A 5000mW 3-Pin(2+Tab) TO-3 Tray RoHS: Compliant | 0 |
|
$54.5400 / $65.9600 | Buy Now |
Part Details for 2N4399
2N4399 CAD Models
2N4399 Part Data Attributes
|
2N4399
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N4399
Microchip Technology Inc
Power Bipolar Transistor, 30A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 30 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 115 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |
Alternate Parts for 2N4399
This table gives cross-reference parts and alternative options found for 2N4399. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4399, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV2N4399 | Microchip Technology Inc | $281.1952 | Power Bipolar Transistor, 30A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin | 2N4399 vs JANTXV2N4399 |
2N4399TIN/LEAD | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, | 2N4399 vs 2N4399TIN/LEAD |
2N4399 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 30A, 60V, PNP, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | 2N4399 vs 2N4399 |
JANTX2N4399 | Motorola Mobility LLC | Check for Price | 30A, 60V, PNP, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN | 2N4399 vs JANTX2N4399 |
2N4399 | Advanced Semiconductor Inc | Check for Price | Power Bipolar Transistor, 60A I(C), 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | 2N4399 vs 2N4399 |
2N4399PBFREE | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, | 2N4399 vs 2N4399PBFREE |
2N4399 | Space Power Electronics Inc | Check for Price | Power Bipolar Transistor, 30A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | 2N4399 vs 2N4399 |
2N4399 | International Devices Inc | Check for Price | Power Bipolar Transistor, 30A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | 2N4399 vs 2N4399 |
2N4399 | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 30A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin | 2N4399 vs 2N4399 |
2N4399 | Swampscott Electronics Co Inc | Check for Price | Power Bipolar Transistor, 30A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | 2N4399 vs 2N4399 |
2N4399 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 2N4399 is -55°C to +150°C, although it can withstand storage temperatures from -65°C to +200°C.
-
To ensure proper biasing, the 2N4399 requires a VCC supply voltage between 3V and 18V, and a VEE supply voltage between -3V and -18V. The recommended bias current is 1mA to 10mA.
-
The maximum power dissipation for the 2N4399 is 1W, and it is recommended to derate the power dissipation by 8.33mW/°C above 25°C to ensure reliable operation.
-
Yes, the 2N4399 can be used as a switch, but it is not recommended due to its relatively high on-state resistance (typically 50 ohms) and limited current handling capability (up to 100mA).
-
To protect the 2N4399 from ESD, it is recommended to handle the device with anti-static precautions, such as using an anti-static wrist strap or mat, and to ensure that the device is properly grounded during handling and assembly.