Part Details for 2N4240 by Central Semiconductor Corp
Results Overview of 2N4240 by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N4240 Information
2N4240 by Central Semiconductor Corp is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N4240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N4240
|
Avnet Americas | - Rail/Tube (Alt: 2N4240) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
RFQ |
Part Details for 2N4240
2N4240 CAD Models
2N4240 Part Data Attributes
|
2N4240
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N4240
Central Semiconductor Corp
Power Bipolar Transistor, 2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | TO-66 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-66 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 15 MHz |
Alternate Parts for 2N4240
This table gives cross-reference parts and alternative options found for 2N4240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N4240 | Hi-Tron Semiconductor Corp | Check for Price | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | 2N4240 vs 2N4240 |
2N4240 | Space Power Electronics Inc | Check for Price | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | 2N4240 vs 2N4240 |
2N4240 | Motorola Mobility LLC | Check for Price | 2A, 300V, NPN, Si, POWER TRANSISTOR, TO-213AA | 2N4240 vs 2N4240 |
2N4240R1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 5A, 300V, NPN, Si, POWER TRANSISTOR, TO-66, TO-66, 2 PIN | 2N4240 vs 2N4240R1 |
2N4240R1 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | 2N4240 vs 2N4240R1 |
2N4240 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, | 2N4240 vs 2N4240 |
2N4240 | Texas Instruments | Check for Price | 2A, 300V, NPN, Si, POWER TRANSISTOR, TO-66 | 2N4240 vs 2N4240 |
2N4240 | Advanced Semiconductor Inc | Check for Price | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | 2N4240 vs 2N4240 |
2N4240 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 5A, 300V, NPN, Si, POWER TRANSISTOR, TO-66, TO-66, 2 PIN | 2N4240 vs 2N4240 |
2N4240 | Microchip Technology Inc | Check for Price | Power Bipolar Transistor, 2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin | 2N4240 vs 2N4240 |