Part Details for 2N4235.MOD by TT Electronics Resistors
Results Overview of 2N4235.MOD by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N4235.MOD Information
2N4235.MOD by TT Electronics Resistors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
470-1105-100 | Amphenol Communications Solutions | Receptacle. mod,10Positions, 10.5mm, NEXLEV | |
470-2105-100 | Amphenol Communications Solutions | Receptacle. mod,20Positions, 10.5mm, NEXLEV | |
470-3105-100 | Amphenol Communications Solutions | Receptacle. mod,30Positions, 10.5mm, NEXLEV |
Part Details for 2N4235.MOD
2N4235.MOD CAD Models
2N4235.MOD Part Data Attributes
|
2N4235.MOD
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
2N4235.MOD
TT Electronics Resistors
Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for 2N4235.MOD
This table gives cross-reference parts and alternative options found for 2N4235.MOD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4235.MOD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN2N4235 | Microchip Technology Inc | $46.2345 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | 2N4235.MOD vs JAN2N4235 |
JANTX2N4235 | Microchip Technology Inc | $47.1144 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | 2N4235.MOD vs JANTX2N4235 |
JAN2N4235 | New England Semiconductor | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, | 2N4235.MOD vs JAN2N4235 |
2N4235 | Solid State Devices Inc (SSDI) | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | 2N4235.MOD vs 2N4235 |
2N4235 | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | 2N4235.MOD vs 2N4235 |
JANTX2N4235 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-39, 3 PIN | 2N4235.MOD vs JANTX2N4235 |
2N4235 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 3000mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | 2N4235.MOD vs 2N4235 |