Part Details for 2N4231 by Microchip Technology Inc
Results Overview of 2N4231 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N4231 Information
2N4231 by Microchip Technology Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N4231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0760
|
Newark | Power Bjt To-66 Rohs Compliant: Yes |Microchip 2N4231 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.8100 / $26.8400 | Buy Now |
DISTI #
2N4231-ND
|
DigiKey | PNP TRANSISTOR Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.8400 | Buy Now |
DISTI #
2N4231
|
Avnet Americas | NPN Transistor 150V 10A 2-Pin TO-66 - Bulk (Alt: 2N4231) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$24.1728 / $25.8125 | Buy Now |
DISTI #
494-2N4231
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT RoHS: Not Compliant | 0 |
|
$26.8400 / $28.9100 | Order Now |
DISTI #
2N4231
|
Microchip Technology Inc | Power BJT _ TO-66, Projected EOL: 2049-02-05 Lead time: 36 Weeks, 0 Days |
0 Alternates Available |
|
$28.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.6300 / $53.6900 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 12 Package Multiple: 1 Container: Tray | 0 |
|
$25.1800 / $29.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$25.6300 / $53.6900 | Buy Now |
Part Details for 2N4231
2N4231 CAD Models
2N4231 Part Data Attributes
|
2N4231
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N4231
Microchip Technology Inc
Power Bipolar Transistor, 5A I(C), 40V V(BR)CEO, NPN, Silicon, TO-66, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | METAL CAN-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 40 V | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-66 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for 2N4231
This table gives cross-reference parts and alternative options found for 2N4231. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4231, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N4231 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 5A, 40V, NPN, Si, POWER TRANSISTOR, TO-213AA, HERMETIC SEALED, METAL, TO-66, 2 PIN | 2N4231 vs 2N4231 |
2N4231-JQR-BR1 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 2 PIN | 2N4231 vs 2N4231-JQR-BR1 |
2N4231 | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | 2N4231 vs 2N4231 |