Part Details for 2N4124 TIN/LEAD by Central Semiconductor Corp
Results Overview of 2N4124 TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N4124 TIN/LEAD Information
2N4124 TIN/LEAD by Central Semiconductor Corp is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KN4AE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ222MA4B | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for 2N4124 TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-2N4124TIN/LEAD-ND
|
DigiKey | 25V 200MA 625MW TH TRANSISTOR-SM Min Qty: 5000 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.1906 | Buy Now |
DISTI #
2N4124 TIN/LEAD
|
Avnet Americas | Transistor GP BJT NPN 25V 0.2A 3-Pin TO-92 Box - Boxed Product (Development Kits) (Alt: 2N4124 TIN/LEAD) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Box | 0 |
|
$0.1868 | Buy Now |
DISTI #
610-2N4124
|
Mouser Electronics | Bipolar Transistors - BJT 30Vcbo 25Vceo 5.0Vebo 200mA 625mA RoHS: Compliant | 0 |
|
$0.1680 / $0.1770 | Order Now |
Part Details for 2N4124 TIN/LEAD
2N4124 TIN/LEAD CAD Models
2N4124 TIN/LEAD Part Data Attributes
|
2N4124 TIN/LEAD
Central Semiconductor Corp
Buy Now
|
Compare Parts:
2N4124 TIN/LEAD
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |