Part Details for 2N4124 APP PBFREE by Central Semiconductor Corp
Results Overview of 2N4124 APP PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N4124 APP PBFREE Information
2N4124 APP PBFREE by Central Semiconductor Corp is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3059 | Rochester Electronics LLC | CA3059 - Zero-Voltage Switches for 50-60Hz and 400Hz Thyristor Control Applications | |
CA3079 | Rochester Electronics LLC | CA3079 - Zero-Voltage Switches for 50-60Hz and 400Hz Thyristor Control Applications | |
CA3059-G | Rochester Electronics LLC | CA3059 - Zero-Voltage Switches for 50-60Hz and 400Hz Thyristor Control Applications |
Price & Stock for 2N4124 APP PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-2N4124APPPBFREETB-ND
|
DigiKey | 25V 200MA 625MW TH TRANSISTOR-SM Min Qty: 6000 Lead time: 8 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1660 | Buy Now |
DISTI #
2N4124 APP PBFREE
|
Avnet Americas | Transistor GP BJT NPN 25V 200mA 3-Pin Through Hole TO-92 Ammo - Ammo Pack (Alt: 2N4124 APP PBFREE) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 111 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1627 | Buy Now |
DISTI #
610-2N4124-APP
|
Mouser Electronics | Bipolar Transistors - BJT 30Vcbo 25Vceo 5.0Vebo 200mA 625mW RoHS: Compliant | 0 |
|
$0.1460 / $0.1540 | Order Now |
Part Details for 2N4124 APP PBFREE
2N4124 APP PBFREE CAD Models
2N4124 APP PBFREE Part Data Attributes
|
2N4124 APP PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
2N4124 APP PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |