Part Details for 2N4119A-E3 by Vishay Intertechnologies
Results Overview of 2N4119A-E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N4119A-E3 Information
2N4119A-E3 by Vishay Intertechnologies is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N4119A-E3
2N4119A-E3 CAD Models
2N4119A-E3 Part Data Attributes
|
2N4119A-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
2N4119A-E3
Vishay Intertechnologies
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
FET Technology | JUNCTION | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |
2N4119A-E3 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for 2N4119A-E3 is -55°C to 150°C, as per Vishay's storage and handling guidelines.
-
Yes, the 2N4119A-E3 transistor is lead-free and RoHS compliant, making it suitable for use in environmentally friendly designs.
-
The maximum power dissipation of the 2N4119A-E3 transistor is 625 mW, as per the datasheet. However, this value can be derated based on the operating temperature and other factors.
-
While the 2N4119A-E3 transistor is not specifically designed for high-frequency applications, it can be used up to a few hundred kHz with proper design and layout considerations. However, its performance may degrade at higher frequencies due to its internal capacitances and inductances.
-
The 2N4119A-E3 transistor is not recommended for use in switching power supplies due to its relatively low switching speed and high saturation voltage. It is better suited for linear amplifier and switching applications.