Part Details for 2N4037 by Microchip Technology Inc
Results Overview of 2N4037 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N4037 Information
2N4037 by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N4037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ2318
|
Newark | Small-Signal Bjt To-39 Rohs Compliant: Yes |Microchip 2N4037 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2200 / $13.7400 | Buy Now |
DISTI #
150-2N4037-ND
|
DigiKey | SMALL-SIGNAL BJT Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
NAC | Small-Signal BJT, TO-39 RoHS: Compliant Min Qty: 23 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 2N4037
2N4037 CAD Models
2N4037 Part Data Attributes
|
2N4037
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N4037
Microchip Technology Inc
Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-5, 3 PIN | |
Reach Compliance Code | compliant | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz | |
VCEsat-Max | 1.4 V |
2N4037 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 2N4037 is -40°C to 125°C, although it can withstand storage temperatures from -65°C to 150°C.
-
To ensure proper biasing, the 2N4037 requires a VCC supply voltage between 4.5V and 18V, and a VEE supply voltage between -0.5V and -18V. Additionally, the input voltage should be within the common-mode input voltage range specified in the datasheet.
-
The maximum power dissipation for the 2N4037 is 1.4W, assuming a junction temperature of 150°C. However, this value can be derated based on the ambient temperature and package type.
-
Yes, the 2N4037 can be used as a switch or amplifier, depending on the application. As a switch, it can be used to switch signals or power lines, while as an amplifier, it can be used to amplify small signals.
-
To protect the 2N4037 from ESD, it is recommended to handle the device by the body, use an anti-static wrist strap or mat, and store the device in an anti-static bag or container.