Part Details for 2N4033UB/TR by Microchip Technology Inc
Results Overview of 2N4033UB/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N4033UB/TR Information
2N4033UB/TR by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N4033UB/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0751
|
Newark | 80 V Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip 2N4033UB/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5800 / $16.2000 | Buy Now |
DISTI #
150-2N4033UB/TR-ND
|
DigiKey | TRANS PNP 80V 1A UB Min Qty: 100 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.2001 | Buy Now |
DISTI #
2N4033UB/TR
|
Avnet Americas | Transistor GP BJT PNP 80V 1A 3-Pin UB - Tape and Reel (Alt: 2N4033UB/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$14.5920 / $15.5750 | Buy Now |
DISTI #
494-2N4033UB/TR
|
Mouser Electronics | Bipolar Transistors - BJT 80 V Small-Signal BJT | 0 |
|
$16.2000 | Order Now |
DISTI #
2N4033UB/TR
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$17.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.4700 / $32.4000 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 20 Package Multiple: 1 | 0 |
|
$15.2000 / $17.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.4700 / $32.4000 | Buy Now |
Part Details for 2N4033UB/TR
2N4033UB/TR CAD Models
2N4033UB/TR Part Data Attributes
|
2N4033UB/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N4033UB/TR
Microchip Technology Inc
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 210 ns | |
Turn-on Time-Max (ton) | 40 ns |
2N4033UB/TR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the 2N4033UB/TR is 4.5V to 18V, although it can tolerate up to 20V for short periods.
-
To ensure linear operation, the 2N4033UB/TR should be biased with a base-emitter voltage (VBE) between 0.65V and 0.85V, and a collector-emitter voltage (VCE) greater than 1V.
-
The maximum collector current rating for the 2N4033UB/TR is 1A, although it's recommended to derate the current to 0.5A for continuous operation.
-
Yes, the 2N4033UB/TR can be used as a switch, but it's not recommended due to its relatively low current gain (hFE) and high saturation voltage (VCE(sat)). A dedicated switch transistor like the 2N3904 or 2N4401 would be a better choice.
-
To protect the 2N4033UB/TR from ESD, use proper handling and storage procedures, such as using anti-static wrist straps, mats, and bags. Additionally, consider adding ESD protection diodes or resistors in the circuit design.