Part Details for 2N4033 by NTE Electronics Inc
Results Overview of 2N4033 by NTE Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N4033 Information
2N4033 by NTE Electronics Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N4033
2N4033 CAD Models
2N4033 Part Data Attributes
|
2N4033
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
2N4033
NTE Electronics Inc
Bipolar Transistor; C-E Breakdown Voltage:60V; Collector Current:2.2A; Transistor Polarity:Dual P Channel RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 75 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 400 ns | |
Turn-on Time-Max (ton) | 100 ns |
2N4033 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the 2N4033 is -55°C to 150°C, as specified in the datasheet. However, it's recommended to operate the transistor within a temperature range of -40°C to 125°C for optimal performance and reliability.
-
While the 2N4033 can be used as a switch, it's not ideal for high-frequency applications due to its relatively high transition frequency (fT) of 30 MHz. For high-frequency switching applications, a transistor with a higher fT is recommended.
-
To ensure proper biasing for linear amplifier applications, follow these steps: 1) Choose a suitable collector-emitter voltage (Vce) based on the application requirements. 2) Select a base-emitter voltage (Vbe) that provides the desired current gain. 3) Use a voltage divider or other biasing network to establish a stable quiescent point. 4) Verify the transistor's operating point using a load line analysis or simulation tools.
-
The maximum power dissipation for the 2N4033 is 20 watts, as specified in the datasheet. However, this value can be derated based on the operating temperature and other factors. It's essential to perform thermal analysis and ensure proper heat sinking to prevent overheating and ensure reliable operation.
-
Yes, the 2N4033 can be used in a push-pull amplifier configuration. However, it's essential to ensure that the transistors are properly matched and biased to minimize crossover distortion and ensure optimal performance.