Part Details for 2N4033 TIN/LEAD by Central Semiconductor Corp
Results Overview of 2N4033 TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N4033 TIN/LEAD Information
2N4033 TIN/LEAD by Central Semiconductor Corp is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KN4AE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ222MA4B | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for 2N4033 TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-2N4033TIN/LEAD-ND
|
DigiKey | 80V 1A 800MW TH TRANSISTOR-SMALL Min Qty: 1000 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$1.2453 | Buy Now |
DISTI #
2N4033 TIN/LEAD
|
Avnet Americas | Transistor GP BJT PNP 80V 1A 3-Pin TO-39 Box - Boxed Product (Development Kits) (Alt: 2N4033 TIN/LEAD) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 111 Weeks, 0 Days Container: Box | 0 |
|
$1.2204 | Buy Now |
DISTI #
610-2N4033-TL
|
Mouser Electronics | Bipolar Transistors - BJT PNP 80Vcbo 80Vceo 5.0Vebo 1.0A 1.25W RoHS: Compliant | 0 |
|
$1.3700 / $1.4200 | Order Now |