Part Details for 2N3904RLRA by onsemi
Results Overview of 2N3904RLRA by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N3904RLRA Information
2N3904RLRA by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N3904RLRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N3904RLRA
|
Avnet Americas | - Tape and Reel (Alt: 2N3904RLRA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Trans GP BJT NPN 40V 0.2A 3-Pin TO-92 T/R |
4548 In Stock |
|
$0.0600 / $1.5700 | Buy Now |
DISTI #
82771673
|
Verical | Trans GP BJT NPN 40V 0.2A 3-Pin TO-92 T/R Min Qty: 100 Package Multiple: 100 Date Code: 1504 | Americas - 4500 |
|
$0.1758 / $1.9699 | Buy Now |
|
Bristol Electronics | 5962 |
|
RFQ | ||
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Bristol Electronics | 2755 |
|
RFQ | ||
|
Quest Components | TRANSISTOR,BJT,NPN,40V V(BR)CEO,200MA I(C),TO-226AA | 2000 |
|
$0.1347 / $0.4490 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,NPN,40V V(BR)CEO,200MA I(C),TO-226AA | 1200 |
|
$0.1347 / $0.4490 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,NPN,40V V(BR)CEO,200MA I(C),TO-226AA | 752 |
|
$0.0585 / $0.1300 | Buy Now |
|
Master Electronics | Trans GP BJT NPN 40V 0.2A 3-Pin TO-92 T/R |
4548 In Stock |
|
$0.0600 / $1.5700 | Buy Now |
Part Details for 2N3904RLRA
2N3904RLRA CAD Models
2N3904RLRA Part Data Attributes
|
2N3904RLRA
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N3904RLRA
onsemi
NPN Bipolar Transistor, TO-92, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | TO-226, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-11 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for 2N3904RLRA
This table gives cross-reference parts and alternative options found for 2N3904RLRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3904RLRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N3904RLRAG | onsemi | Check for Price | NPN Bipolar Transistor, TO-92 40 V, 0.2 A, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | 2N3904RLRA vs 2N3904RLRAG |
2N3904TFR | onsemi | $0.0828 | 200 mA, 40 V NPN General Purpose Bipolar Junction Transistor, TO-92-3 LF, 2000-REEL | 2N3904RLRA vs 2N3904TFR |
2N3904RLRPG | onsemi | Check for Price | NPN Bipolar Transistor, TO-92 40 V, 0.2 A, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | 2N3904RLRA vs 2N3904RLRPG |
2N3904 | onsemi | Check for Price | NPN Bipolar Transistor, TO-92 40 V, 0.2 A, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | 2N3904RLRA vs 2N3904 |
2N3904ZL1G | onsemi | Check for Price | NPN Bipolar Transistor, TO-92 40 V, 0.2 A, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | 2N3904RLRA vs 2N3904ZL1G |
2N3904TA | onsemi | $0.0796 | 200 mA, 40 V NPN General Purpose Bipolar Junction Transistor, TO-92-3 LF, 2000-FNFLD | 2N3904RLRA vs 2N3904TA |
2N3904RLRMG | onsemi | Check for Price | NPN Bipolar Transistor, TO-92 40 V, 0.2 A, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | 2N3904RLRA vs 2N3904RLRMG |
2N3904RL1G | onsemi | Check for Price | NPN Bipolar Transistor, TO-92 40 V, 0.2 A, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | 2N3904RLRA vs 2N3904RL1G |
2N3904RLRA Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the 2N3904RLRA is a standard SOT-23 package with a 1.3mm x 0.8mm body size and 0.5mm lead pitch. A recommended land pattern can be found in the onsemi packaging documentation.
-
Yes, the 2N3904RLRA can be used in switching applications due to its high current gain and fast switching times. However, it's essential to ensure that the transistor is properly biased and that the switching frequency is within the recommended range to avoid overheating and reduce electromagnetic interference (EMI).
-
The 2N3904RLRA has a human body model (HBM) ESD rating of 2kV. To prevent ESD damage, it's recommended to use proper ESD handling procedures, such as using an ESD wrist strap, ESD mat, or ESD-safe storage containers. Additionally, ensure that the PCB design includes ESD protection components, such as TVS diodes or ESD protection arrays.
-
The 2N3904RLRA has an operating temperature range of -55°C to 150°C. However, the transistor's performance may degrade at extreme temperatures, and the maximum junction temperature (TJ) should not exceed 150°C to ensure reliable operation.
-
Yes, the 2N3904RLRA can be used in linear amplifier applications due to its high current gain and low noise figure. However, it's essential to ensure that the transistor is properly biased and that the amplifier design takes into account the transistor's non-linearities and thermal limitations.