-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, TO-92 40 V, 0.2 A, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N3904RL1G by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N3904RL1G
|
Avnet Americas | - Tape and Reel (Alt: 2N3904RL1G) RoHS: Compliant Min Qty: 24000 Package Multiple: 2000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 6779 |
|
RFQ | ||
|
Bristol Electronics | 190 |
|
RFQ | ||
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 1040 |
|
$0.0519 / $0.1730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N3904RL1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N3904RL1G
onsemi
NPN Bipolar Transistor, TO-92 40 V, 0.2 A, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | TO-226, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-11 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EUROPEAN PART NUMBER | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
This table gives cross-reference parts and alternative options found for 2N3904RL1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3904RL1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N3904TRF | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | 2N3904RL1G vs 2N3904TRF |
2N3904BU | Rochester Electronics LLC | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | 2N3904RL1G vs 2N3904BU |
2N3904 | NEC Electronics Group | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | 2N3904RL1G vs 2N3904 |
2N3904 | MINILOGIC Device Corp | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), NPN | 2N3904RL1G vs 2N3904 |
2N3904 | Samsung Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | 2N3904RL1G vs 2N3904 |
2N3904BU | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | 2N3904RL1G vs 2N3904BU |
2N3904TRH | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | 2N3904RL1G vs 2N3904TRH |
2N3904 | National Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | 2N3904RL1G vs 2N3904 |
2N3904,126 | NXP Semiconductors | Check for Price | 2N3904 | 2N3904RL1G vs 2N3904,126 |
2N3904TRA | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | 2N3904RL1G vs 2N3904TRA |
The recommended PCB footprint for the 2N3904RL1G is a standard SOT-23 package with a 1.3mm x 0.8mm body size and 0.5mm lead pitch. A minimum pad size of 0.6mm x 0.6mm is recommended for reliable soldering.
While the 2N3904RL1G can be used as a switch, its transition frequency (fT) is around 300 MHz, which may not be suitable for very high-frequency circuits. However, it can be used in circuits up to 100 MHz with proper design and layout considerations.
To ensure reliable operation in high-temperature environments, make sure to follow the recommended operating temperature range of -55°C to 150°C, and consider derating the device's power dissipation accordingly. Also, ensure good thermal design and heat sinking to prevent overheating.
Yes, the 2N3904RL1G can be used in linear amplifier circuits, but its relatively low current gain (hFE) of 100-300 may not provide sufficient amplification. Consider using a Darlington pair or a different transistor with higher current gain for better performance.
To prevent electrostatic discharge (ESD) damage, handle the 2N3904RL1G with ESD-safe materials, wear an ESD strap, and ensure that your workspace is ESD-protected. Also, consider adding ESD protection circuits or devices in your design to prevent damage from external ESD events.