Part Details for 2N3820 by Allegro MicroSystems LLC
Results Overview of 2N3820 by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N3820 Information
2N3820 by Allegro MicroSystems LLC is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2N3820
2N3820 CAD Models
2N3820 Part Data Attributes
|
2N3820
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
2N3820
Allegro MicroSystems LLC
Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-226AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 16 pF | |
JEDEC-95 Code | TO-226AA | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.36 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for 2N3820
This table gives cross-reference parts and alternative options found for 2N3820. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3820, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N3820 | CRYSTALONICS Inc | Check for Price | 2N3820, | 2N3820 vs 2N3820 |
2N3820 | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-92, TO-92, 3 PIN | 2N3820 vs 2N3820 |
2N3820TRE | Central Semiconductor Corp | Check for Price | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-92, | 2N3820 vs 2N3820TRE |