-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 A, 60 V NPN Bipolar Power Transistor, TO-204 (TO-3), 100-FTRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N3772G by onsemi is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K5276
|
Newark | Bipolar Transistor, Npn, 60V To-204, Transistor Polarity:Npn, Collector Emitter Voltage Max:60V, Continuous Collector Current:20A, Power Dissipation:150W, Transistor Mounting:Through Hole, No. Of Pins:2Pins, Qualification:-, Msl:- Rohs Compliant: Yes |Onsemi 2N3772G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0200 | Buy Now |
DISTI #
70099648
|
RS | Transistor, Bipolar, Si, NPN, High Power, VCEO 60VDC, IC 20A, PD 150W, TO-204,hFE 5 Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.8400 / $10.4000 | RFQ |
DISTI #
85955223
|
Verical | Trans GP BJT NPN 60V 20A 150000mW 3-Pin(2+Tab) TO-3 Tray Min Qty: 69 Package Multiple: 1 Date Code: 2201 | Americas - 1500 |
|
$4.4125 / $5.5125 | Buy Now |
DISTI #
85954081
|
Verical | Trans GP BJT NPN 60V 20A 150000mW 3-Pin(2+Tab) TO-3 Tray Min Qty: 69 Package Multiple: 1 Date Code: 2101 | Americas - 700 |
|
$4.4125 / $5.5125 | Buy Now |
|
Rochester Electronics | Power Bipolar Transistor, 20A, 60V, NPN, TO-204AA, Metal, 2 Pin RoHS: Compliant Status: Obsolete Min Qty: 1 | 2202 |
|
$3.5300 / $4.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N3772G
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N3772G
onsemi
20 A, 60 V NPN Bipolar Power Transistor, TO-204 (TO-3), 100-FTRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-204 (TO-3) | |
Package Description | CASE 1-07, TO-3, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 1-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 150 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 0.2 MHz |
This table gives cross-reference parts and alternative options found for 2N3772G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3772G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN2N3772 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 20A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN | 2N3772G vs JAN2N3772 |
2N3772 | Motorola Mobility LLC | Check for Price | 20A, 60V, NPN, Si, POWER TRANSISTOR, TO-204AA | 2N3772G vs 2N3772 |
JAN2N3772 | Microchip Technology Inc | Check for Price | Power Bipolar Transistor, 20A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin | 2N3772G vs JAN2N3772 |
JAN2N3772 | New England Semiconductor | Check for Price | Power Bipolar Transistor, 20A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN | 2N3772G vs JAN2N3772 |
JANTX2N3772 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 20A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN | 2N3772G vs JANTX2N3772 |
2N3772 | Fairchild Semiconductor Corporation | Check for Price | Power Bipolar Transistor, 20A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | 2N3772G vs 2N3772 |
JANTX2N3772 | Solitron Devices Inc | Check for Price | Power Bipolar Transistor, 20A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, | 2N3772G vs JANTX2N3772 |
2N3772 | SPC Multicomp | Check for Price | Power Bipolar Transistor, 20A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, | 2N3772G vs 2N3772 |
2N3772 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 20A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-204AA, 2 PIN | 2N3772G vs 2N3772 |
2N3772 | Baneasa SA | Check for Price | Power Bipolar Transistor, 30A I(C), 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin | 2N3772G vs 2N3772 |
The maximum safe operating area (SOA) for the 2N3772G is not explicitly stated in the datasheet, but it can be estimated based on the device's thermal and electrical characteristics. As a general guideline, the SOA is typically limited by the device's maximum junction temperature, collector-emitter voltage, and collector current.
To ensure the 2N3772G is properly biased for linear operation, you should ensure that the base-emitter voltage (VBE) is around 0.7V, and the collector-emitter voltage (VCE) is at least 1V. Additionally, the base current should be limited to prevent overheating, and the collector current should be within the recommended operating range.
The recommended heatsink design for the 2N3772G depends on the specific application and operating conditions. However, as a general guideline, a heatsink with a thermal resistance of around 1-2°C/W is recommended. The heatsink should also be designed to provide good thermal contact with the device, and should be able to dissipate heat efficiently.
While the 2N3772G is primarily designed for linear applications, it can be used in switching applications with some caution. However, the device's switching characteristics, such as its rise and fall times, may not be as well-suited for high-frequency switching applications as other devices specifically designed for switching.
To protect the 2N3772G from electrostatic discharge (ESD), you should handle the device with proper ESD precautions, such as using an ESD wrist strap or mat, and storing the device in an ESD-safe environment. Additionally, you can use ESD protection devices, such as TVS diodes, to protect the device from ESD events.