Part Details for 2N3772 by RCA
Results Overview of 2N3772 by RCA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N3772 Information
2N3772 by RCA is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N3772
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANSISTOR,BJT,NPN,60V V(BR)CEO,20A I(C),TO-3 | 9 |
|
$9.0000 / $12.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$4.0000 / $6.1500 | Buy Now |
Part Details for 2N3772
2N3772 CAD Models
2N3772 Part Data Attributes
|
2N3772
RCA
Buy Now
Datasheet
|
Compare Parts:
2N3772
RCA
Power Bipolar Transistor, 20A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-204MA, Metal, 2 Pin, TO-3, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RCA SOLID STATE | |
Part Package Code | TO-3 | |
Package Description | TO-3, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-204MA | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 0.8 MHz |
Alternate Parts for 2N3772
This table gives cross-reference parts and alternative options found for 2N3772. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3772, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N3772 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 30A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | 2N3772 vs 2N3772 |
2N3772 | Microchip Technology Inc | Check for Price | Power Bipolar Transistor, 20A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin | 2N3772 vs 2N3772 |
JANTX2N3772 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 20A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN | 2N3772 vs JANTX2N3772 |
2N3772 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 20A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-204AA, 2 PIN | 2N3772 vs 2N3772 |
JAN2N3772 | New England Semiconductor | Check for Price | Power Bipolar Transistor, 20A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN | 2N3772 vs JAN2N3772 |
2N3772 | Semitronics Corp | Check for Price | Power Bipolar Transistor, 20A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | 2N3772 vs 2N3772 |
2N3772 | Texas Instruments | Check for Price | 20A, 60V, NPN, Si, POWER TRANSISTOR, TO-3 | 2N3772 vs 2N3772 |
JANTXV2N3772 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 20A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN | 2N3772 vs JANTXV2N3772 |
2N3772 | onsemi | Check for Price | 20A, 60V, NPN, Si, POWER TRANSISTOR, TO-204AA, CASE 1-07, TO-3, 2 PIN | 2N3772 vs 2N3772 |
JANTXV2N3772 | Microchip Technology Inc | Check for Price | Power Bipolar Transistor, 20A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin | 2N3772 vs JANTXV2N3772 |